Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,223 In Stock | 1 : ¥8.70000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 24 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
4,084 In Stock | 1 : ¥5.01000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green | |||
148 In Stock | 1 : ¥23.48000 Box | Box | Active | 1 | 3 | 0.200" (5.08mm) | 45° (135°) Angle with Board | 15 A | 300 V | 12-28 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Gray |