Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
142 In Stock 1,200 Factory | 1 : ¥21.02000 Bulk | Bulk | Active | 2 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
26 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | 2 | 7 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
15 In Stock | 1 : ¥110.26000 Bulk | Bulk | Active | 2 | 12 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 150 V | 14-26 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Green | |||
322 In Stock | 1 : ¥7.72000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Black |