Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,067 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
2,351 In Stock | 1 : ¥30.79000 Tube | Tube | Active | 1 | 8 | 0.138" (3.50mm) | Vertical with Board | 12 A | 300 V | 16-24 AWG | Through Hole | Screwless - Push Button Clamp | - | Black | |||
595 In Stock | 1 : ¥14.45000 Box | Box | Active | 1 | 1 | - | Vertical with Board | 26 A | 300 V | 10-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Gray |