Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
891 In Stock | 1 : ¥37.93000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Vertical with Board | 35 A | 600 V | 8-24 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,902 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | 1 | 1 | - | 45° (135°) Angle with Board | 10 A | 300 V | 12-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | Interlocking (Side) | Green |