Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,817 In Stock | 1 : ¥8.87000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,968 In Stock | 1 : ¥12.81000 Bulk | Bulk | Active | 1 | 5 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
42,926 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
1,775 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
13,693 In Stock | 1 : ¥18.06000 Bulk | Bulk | Active | 1 | 6 | 0.200" (5.08mm) | Horizontal with Board | 17.5 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green |