Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,093 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
17,667 In Stock | 1 : ¥13.96000 Bulk | Bulk | Active | 1 | 2 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
5,212 In Stock | 1 : ¥17.24000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
28,099 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 1 | 3 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
21,997 In Stock | 1 : ¥27.67000 Bulk | Bulk | Active | 1 | 4 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
10,530 In Stock | 1 : ¥42.86000 Bulk | Bulk | Active | 1 | 5 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
39,996 In Stock | 1 : ¥81.85000 Bulk | Bulk | Active | 1 | 8 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
413 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,374 In Stock | 1 : ¥102.29000 Bulk | Bulk | Active | 1 | 10 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
476 In Stock | 1 : ¥24.05000 Bulk | Bulk | Active | 1 | 6 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
522 In Stock | 1 : ¥81.52000 Bulk | Bulk | Active | 1 | 7 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green |