ED655/3DS | |
---|---|
DigiKey Part Number | ED1535-ND |
Manufacturer | |
Manufacturer Product Number | ED655/3DS |
Description | TERM BLK 3POS SIDE ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper Tin Alloy | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥8.58700 | ¥85.87 |
25 | ¥8.00960 | ¥200.24 |
50 | ¥7.27060 | ¥363.53 |
100 | ¥7.23860 | ¥723.86 |
250 | ¥6.11268 | ¥1,528.17 |
500 | ¥5.79104 | ¥2,895.52 |
1,000 | ¥5.14763 | ¥5,147.63 |
5,000 | ¥4.18244 | ¥20,912.20 |