Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,626 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
3,810 In Stock | 1 : ¥5.42000 Bulk | Bulk | Active | 1 | 3 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
1,086 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | 1 | 4 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
201 In Stock | 1 : ¥12.73000 Bulk | Bulk | Active | 1 | 7 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
194 In Stock | 1 : ¥22.17000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Push Button Clamp | - | Gray | |||
86 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | 1 | 10 | 0.138" (3.50mm) | 45° (135°) Angle with Board | 8 A | 300 V | 16-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Interlocking (Side) | Green |