Wire to Board

Results: 2
Series
250746
Number of Levels
12
Pitch
0.098" (2.50mm)0.295" (7.50mm)
Current
5 A50 A
Voltage
300 V600 V
Wire Gauge
8-20 AWG20-24 AWG
Wire Termination
Screwless - Push Button ClampScrewless - Spring Cage, Tension Clamp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
250-302
250-305
PCB TERMINAL BLOCK; PUSH-BUTTON;
WAGO Corporation
0
In Stock
Check Lead Time
85 : ¥8.48706
Box
Box
Active
1
5
0.098" (2.50mm)
45° (135°) Angle with Board
5 A
300 V
20-24 AWG
Through Hole
Screwless - Push Button Clamp
-
Gray
746-2302
746-2305
2-CONDUCTOR PCB TERMINAL BLOCK;
WAGO Corporation
0
In Stock
Check Lead Time
1 : ¥79.72000
Box
Box
Active
2
5
0.295" (7.50mm)
45° (135°) Angle with Board
50 A
600 V
8-20 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Gray
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.