Wire to Board

Results: 3
Manufacturer
CUI DevicesOn Shore Technology Inc.
Series
OSTTATBL007A-508
Packaging
BulkTray
Positions Per Level
236
Pitch
0.200" (5.08mm)0.295" (7.50mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
15 A16 A
Voltage
250 V300 V
Wire Gauge
14-22 AWG14-26 AWG
Wire Termination
Screw - Leaf Spring, Wire GuardScrewless - Spring Cage, Tension Clamp
Color
BlueGray
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTTA022161
OSTTA022161
TERM BLK 2POS SIDE ENT 7.5MM PCB
On Shore Technology Inc.
2,802
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
1
2
0.295" (7.50mm)
Horizontal with Board
16 A
250 V
14-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TBL007A-508-03GY
TBL007A-508-03GY
TERMINAL BLOCK, SCREWLESS, 5.08,
CUI Devices
141
In Stock
1 : ¥8.13000
Tray
Tray
Active
1
3
0.200" (5.08mm)
45° (135°) Angle with Board
15 A
300 V
14-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Interlocking (Side)
Gray
TBL007A-508-06GY
TBL007A-508-06GY
TERMINAL BLOCK, SCREWLESS, 5.08,
CUI Devices
50
In Stock
1 : ¥15.60000
Tray
Tray
Active
1
6
0.200" (5.08mm)
45° (135°) Angle with Board
15 A
300 V
14-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Interlocking (Side)
Gray
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.