Wire to Board

Results: 2
Positions Per Level
23
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
OSTVN03A150
OSTVN03A150
TERM BLK 3P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
3,566
In Stock
1 : ¥10.10000
Bulk
Bulk
Active
1
3
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
OSTVN02A150
OSTVN02A150
TERM BLK 2P SIDE ENT 2.54MM PCB
On Shore Technology Inc.
0
In Stock
Check Lead Time
1 : ¥8.87000
Bulk
Bulk
Active
1
2
0.100" (2.54mm)
Horizontal with Board
6 A
150 V
18-30 AWG
Through Hole
Screw - Rising Cage Clamp
-
Green
Showing
of 2

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.