Wire to Board

Results: 3
Manufacturer
CUI DevicesTE Connectivity AMP Connectors
Series
-TBL009-254
Packaging
BulkTray
Positions Per Level
23
Pitch
0.100" (2.54mm)0.138" (3.50mm)
Mating Orientation
Horizontal with BoardVertical with Board
Current
5 A6 A
Voltage
150 V300 V
Wire Gauge
14-20 AWG18-26 AWG
Mounting Type
Through HoleThrough Hole, Kinked Pin
Wire Termination
Screwless - Leg Spring, Push-In SpringScrewless - Push Button Clamp
Features
-Interlocking (Side), Push Button Actuated
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1-2834011-3
1-2834011-3
TERM BLK 3P TOP ENTRY 3.5MM PCB
TE Connectivity AMP Connectors
15,205
In Stock
1 : ¥5.25000
Bulk
-
Bulk
Active
1
3
0.138" (3.50mm)
Vertical with Board
6 A
300 V
14-20 AWG
Through Hole, Kinked Pin
Screwless - Leg Spring, Push-In Spring
-
Green
1-2834011-2
1-2834011-2
TERM BLK 2P TOP ENTRY 3.5MM PCB
TE Connectivity AMP Connectors
111,102
In Stock
1 : ¥1.89000
Bulk
-
Bulk
Active
1
2
0.138" (3.50mm)
Vertical with Board
6 A
300 V
14-20 AWG
Through Hole, Kinked Pin
Screwless - Leg Spring, Push-In Spring
-
Green
TBL009-254-02GY-2GY
TBL009-254-02GY-2GY
TERMINAL BLOCK, SCREWLESS, 2.54,
CUI Devices
296
In Stock
1 : ¥5.75000
Tray
Tray
Active
1
2
0.100" (2.54mm)
Horizontal with Board
5 A
150 V
18-26 AWG
Through Hole
Screwless - Push Button Clamp
Interlocking (Side), Push Button Actuated
Gray
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.