Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
371 In Stock | 1 : ¥11.25000 Tube | Tube | Active | 1 | 2 | 0.150" (3.81mm) | Horizontal with Board | 10 A | 300 V | 16-30 AWG | Surface Mount | Screw - Rising Cage Clamp | Board Lock | Black | |||
207 In Stock | 1 : ¥40.47000 Box | Box | Active | 1 | 4 | 0.197" (5.00mm) | Vertical with Board | 26 A | 300 V | 10-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | - | Gray |