Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,995 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
0 In Stock Check Lead Time | 100 : ¥16.25480 Bulk | Bulk | Active | 1 | 8 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-30 AWG | Through Hole | Screw | Interlocking (Side) | Gray |