Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
111,115 In Stock | 1 : ¥1.89000 Bulk | - | Bulk | Active | 1 | 2 | 0.138" (3.50mm) | Vertical with Board | 6 A | 300 V | 14-20 AWG | Through Hole, Kinked Pin | Screwless - Leg Spring, Push-In Spring | - | Green | ||
487 In Stock | 1 : ¥8.05000 Bulk | Bulk | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 32 A | 400 V | 12-24 AWG | Through Hole | Screwless - Leg Spring, Push-In Spring | Lever Actuated | Green |