Wire to Board

Results: 3
Manufacturer
METZ CONNECT USA Inc.Phoenix Contact
Series
-COMBICON MKDSN
Positions Per Level
23
Pitch
0.197" (5.00mm)0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with BoardHorizontal with Board
Current
10 A13 A
Wire Gauge
14-28 AWG14-30 AWG
Wire Termination
Screw - Rising Cage ClampScrewless - Spring Cage, Tension Clamp
Features
Interlocking (Side)Lever Actuated
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1729128
1729128
TERM BLK 2P SIDE ENT 5.08MM PCB
Phoenix Contact
24,773
In Stock
7,540
Factory
1 : ¥6.40000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
AST0450304
AST0450304
SPRING CLAMP TERMINAL BLOCK, 45
METZ CONNECT USA Inc.
27,544
In Stock
1 : ¥16.58000
Bulk
-
Bulk
Active
1
3
0.197" (5.00mm)
45° (135°) Angle with Board
13 A
300 V
14-28 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Gray
1729131, 1729021
1729131
TERM BLK 3P SIDE ENT 5.08MM PCB
Phoenix Contact
23
In Stock
1 : ¥9.77000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
Horizontal with Board
10 A
300 V
14-30 AWG
Through Hole
Screw - Rising Cage Clamp
Interlocking (Side)
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.