Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
217,394 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 13.5 A | 300 V | 16-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
12,918 In Stock | 1 : ¥7.47000 Bag | Bag | Active | 1 | 3 | 0.200" (5.08mm) | Horizontal with Board | 12 A | 300 V | 14-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
1,387 In Stock | 1 : ¥5.83000 Bag | Bag | Active | 1 | 2 | 0.200" (5.08mm) | Horizontal with Board | 16 A | 300 V | 12-24 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
562 In Stock | 1 : ¥9.93000 Bag | Bag | Active | 1 | 4 | 0.200" (5.08mm) | Horizontal with Board | 12 A | 300 V | 14-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
1,212 In Stock | 1 : ¥13.63000 Box | Box | Active | 1 | 8 | 0.200" (5.08mm) | Horizontal with Board | 12 A | 300 V | 14-26 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Blue | |||
76 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 1 | 12 | 0.200" (5.08mm) | Horizontal with Board | 15 A | 300 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue |