Wire to Board

Results: 8
Series
TB001-500TB002-500
Packaging
BagBox
Positions Per Level
235691012
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
TB002-500-02BE
TB002-500-02BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
12,163
In Stock
1 : ¥5.42000
Bag
Bag
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500-02BE
TB001-500-02BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
20,515
In Stock
1 : ¥5.42000
Bag
Bag
Active
1
2
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500-03BE
TB001-500-03BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
23,945
In Stock
1 : ¥6.32000
Bag
Bag
Active
1
3
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500 Series
TB001-500-12BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
1,552
In Stock
1 : ¥9.52000
Box
Box
Active
1
12
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500 Series
TB001-500-09BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
1,366
In Stock
1 : ¥11.90000
Box
Box
Active
1
9
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500 Series
TB001-500-10BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
1,494
In Stock
1 : ¥13.22000
Box
Box
Active
1
10
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500-06BE
TB001-500-06BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
199
In Stock
1 : ¥7.96000
Bag
Bag
Active
1
6
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
TB001-500-05BE
TB001-500-05BE
TERMINAL BLOCK, SCREW TYPE, 5.00
CUI Devices
0
In Stock
Check Lead Time
1 : ¥9.28000
Bag
Bag
Active
1
5
0.197" (5.00mm)
Horizontal with Board
15 A
300 V
12-22 AWG
Through Hole
Screw - Leaf Spring, Wire Guard
Interlocking (Side)
Blue
Showing
of 8

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.