Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
502 In Stock | 1 : ¥19.79000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Black | |||
1,218 In Stock | 1 : ¥25.70000 Bulk | Bulk | Active | 1 | 10 | 0.100" (2.54mm) | Horizontal with Board | 6 A | 150 V | 18-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
420 In Stock | 1 : ¥83.58000 Bulk | Bulk | Active | 1 | 12 | 0.100" (2.54mm) | Horizontal with Board | 10 A | 150 V | 16-30 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
20,515 In Stock | 1 : ¥5.42000 Bag | Bag | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
763 In Stock | 1 : ¥10.59000 Box | Box | Active | 1 | 8 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
997 In Stock | 1 : ¥15.19000 Bulk | Bulk | Active | 1 | 12 | 0.098" (2.50mm) | 45° (135°) Angle with Board | 2 A | 300 V | 20-26 AWG | Through Hole | Screwless - Spring Cage, Tension Clamp | - | Green | |||
1,901 In Stock | 1 : ¥76.76000 Bulk | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Horizontal with Board | 12 A | 300 V | 14-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
87 In Stock | 1 : ¥14.53000 Box | Box | Active | 1 | 11 | 0.197" (5.00mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | |||
10 In Stock | 1 : ¥12.81000 Bulk | - | Bulk | Active | 1 | 12 | 0.138" (3.50mm) | Horizontal with Board | 10 A | 125 V | 16-26 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Black |