Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,646 In Stock 5,400 Factory | 1 : ¥7.06000 Bulk | - | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 250 V | 14-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Blue | ||
5,346 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Active | 1 | 1 | - | Horizontal with Board | 15 A | - | 16-30 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | - | - |