Standard Washers

Results: 2
Thread/Screw/Hole Size
3/8"#10
Diameter - Inside
0.375" (9.53mm) 3/8"-
Diameter - Outside
0.500" (12.70mm) 1/2"1.000" (25.40mm) 1"
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
75101
75101
WASHER SEALING #10 STN STEEL
APM Hexseal
2,551
In Stock
1 : ¥23.65000
Bulk
Bulk
Active
Sealing
#10
-
0.500" (12.70mm) 1/2"
0.078" (1.98mm)
-
Stainless Steel
75122
75122
WASHER SEALING 3/8 STN STEEL
APM Hexseal
906
In Stock
1 : ¥25.23000
Bulk
Bulk
Active
Sealing
3/8"
0.375" (9.53mm) 3/8"
1.000" (25.40mm) 1"
0.078" (1.98mm)
-
Stainless Steel
Showing
of 2

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.