Standard Washers

Results: 3
Manufacturer
B&F Fastener SupplyEssentra Components
Series
-Alliance Plastics, MFW
Type
FlatSplit Lock
Diameter - Inside
0.122" (3.10mm)0.126" (3.20mm)
Diameter - Outside
0.244" (6.20mm)0.276" (7.01mm)
Thickness
0.020" (0.51mm)0.021" (0.53mm)0.032" (0.81mm)
Plating
-Zinc
Material
NylonSteel
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Thickness
Plating
Material
MFWZ 003
MFWZ 003
WASHER FLAT M3 STEEL
B&F Fastener Supply
15,857
In Stock
100 : ¥0.35170
Bulk
-
Bulk
Active
Flat
M3
0.126" (3.20mm)
0.276" (7.01mm)
0.021" (0.53mm)
Zinc
Steel
MLWZ 003
MLWZ 003
WASHER SPLIT LOCK M3 STEEL
B&F Fastener Supply
12,398
In Stock
100 : ¥0.55220
Bulk
-
Bulk
Active
Split Lock
M3
0.122" (3.10mm)
0.244" (6.20mm)
0.032" (0.81mm)
Zinc
Steel
FW Series
MFW030A
WASHER FLAT M3 NYLON
Essentra Components
42,007
In Stock
1 : ¥0.98000
Bulk
Bulk
Active
Flat
M3
0.126" (3.20mm)
0.276" (7.01mm)
0.020" (0.51mm)
-
Nylon
Showing
of 3

Standard Washers


Washers are thin plates with a hole that is normally used to distribute the load of a fastener, such as a bolt, nut or rivet. Other uses are as a spacer, spring, wear pad, locking device, electrical insulator or to reduce vibration (rubber washer). Washers are selected by the inside and outside diameters, thickness, plating and material. Types include flat, external tooth, internal tooth, sealing or split lock.