Bushing, Shoulder Washers

Results: 2
Diameter - Outside
0.250" (6.35mm) 1/4"0.290" (7.37mm)
Diameter - Shoulder
0.170" (4.32mm)0.185" (4.70mm)
Thickness - Overall
0.094" (2.39mm) 3/32"0.297" (7.54mm)
Length - Below Head
0.032" (0.81mm)0.250" (6.35mm) 1/4"
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
7683
7683
WASHER SHOULDER #6 NYLON
Keystone Electronics
7,280
In Stock
7,800
Factory
1 : ¥1.52000
Bulk
-
Bulk
Active
#6
0.140" (3.56mm)
0.250" (6.35mm) 1/4"
0.185" (4.70mm)
0.094" (2.39mm) 3/32"
0.032" (0.81mm)
Nylon
341
341
WASHER SHOULDER #6 NYLON
Keystone Electronics
6,348
In Stock
7,500
Factory
1 : ¥1.61000
Bulk
-
Bulk
Active
#6
0.140" (3.56mm)
0.290" (7.37mm)
0.170" (4.32mm)
0.297" (7.54mm)
0.250" (6.35mm) 1/4"
Nylon
Showing
of 2

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.