Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,305 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥3.10005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,945 In Stock | 1 : ¥7.72000 Cut Tape (CT) 2,500 : ¥2.99379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
16,995 In Stock | 1 : ¥7.40000 Cut Tape (CT) 1,000 : ¥3.36155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,649 In Stock | 1 : ¥10.80000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
198 In Stock | 1 : ¥10.80000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,933 In Stock | 1 : ¥11.56000 Cut Tape (CT) 2,500 : ¥4.89242 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
403 In Stock | 1 : ¥13.26000 Cut Tape (CT) 1,000 : ¥6.02753 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
930 In Stock | 1 : ¥13.26000 Cut Tape (CT) 1,000 : ¥4.80274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,494 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.24632 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
918 In Stock | 1 : ¥7.88000 Tube | - | Tube | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 2,500 : ¥2.96019 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 981 : ¥3.17161 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 3,500 : ¥3.55224 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 3,500 : ¥3.55224 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 2,500 : ¥3.55225 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥3.55225 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 3,500 : ¥3.77280 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 3,500 : ¥3.77280 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 2,500 : ¥3.91214 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock Check Lead Time | 3,500 : ¥4.72472 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 3,500 : ¥4.72472 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 855 : ¥4.82094 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 675 : ¥6.19153 Tube | - | Tube | Discontinued at Digi-Key | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | 1,330 : ¥6.74507 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 40V | 5V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1 : ¥8.37000 Cut Tape (CT) 1,000 : ¥3.80598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 40V | 3.3V | - | 0.40V @ 50mA | 50mA | 20 µA | 2 mA | 60dB (120Hz) | - | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |