Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock 18,000 Factory | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥1.85038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.185V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN | 6-WDFN (1.5x1.5) | ||
11,505 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.33452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.185V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
3,574 In Stock | 1 : ¥5.83000 Cut Tape (CT) 3,000 : ¥2.17688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.19V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock 153,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.23V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock 82,071 Marketplace | Obsolete | * | Tape & Reel (TR) Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 81,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.23V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN | 6-WDFN (1.5x1.5) | ||
20,017 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.19V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN | 6-WDFN (1.5x1.5) | ||
0 In Stock 259,464 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 3V | - | 0.2V @ 200mA | 200mA | 90 µA | 220 µA | 80dB ~ 65dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2.2) | ||
9,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.75V | - | 0.205V @ 200mA | 200mA | 90 µA | 220 µA | 80dB ~ 65dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2.2) | ||
0 In Stock 171,000 Marketplace Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 4.5V | - | 0.15V @ 200mA | 200mA | 110 µA | 130 µA | 70dB ~ 26dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WFDFN | 6-WDFN (1.5x1.5) | ||
0 In Stock 15,000 Factory Check Lead Time | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.83246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.205V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WFDFN | 6-WDFN (1.5x1.5) | ||
0 In Stock 72,980 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.205V @ 200mA | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock 86,391 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 200mA | 110 µA | 130 µA | 82dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
0 In Stock 54,489 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 200mA | 90 µA | 220 µA | 80dB ~ 65dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2.2) | ||
0 In Stock 5,646 Marketplace | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.205V @ 200mA | 200mA | 90 µA | 220 µA | 80dB ~ 65dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2.2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 200mA | 200mA | 90 µA | 220 µA | 80dB ~ 65dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (2x2.2) |