Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,693 In Stock | 1 : ¥45.40000 Cut Tape (CT) 1,000 : ¥23.98134 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
1,128 In Stock | 1 : ¥41.15000 Cut Tape (CT) 500 : ¥25.75086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
966 In Stock | 1 : ¥45.40000 Cut Tape (CT) 1,000 : ¥11.42214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 5V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
365 In Stock | 1 : ¥47.69000 Cut Tape (CT) 500 : ¥14.34580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
498 In Stock | 1 : ¥33.49000 Cut Tape (CT) 500 : ¥14.34580 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
441 In Stock | 1 : ¥33.49000 Cut Tape (CT) 500 : ¥13.85404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
117 In Stock | 1 : ¥39.87000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 12,439 Marketplace | 180 : ¥47.11244 Tube | - | Bulk Tube | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 9,210 Marketplace | 1 : ¥53.12000 Cut Tape (CT) 1,000 : ¥30.14566 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock 174 Marketplace | 1 : ¥61.00000 Cut Tape (CT) 1,000 : ¥34.61204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 7V | 1.8V | - | 0.43V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
79 In Stock | 1 : ¥56.79000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
41 In Stock | 1 : ¥56.79000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock Check Lead Time | 2,000 : ¥10.63437 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.43V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock Check Lead Time | 540 : ¥15.82926 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock Check Lead Time | 540 : ¥15.82926 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock Check Lead Time | 540 : ¥15.82926 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 3.3V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | 2,000 : ¥17.86573 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : ¥17.86573 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : ¥17.86573 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 5V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : ¥21.43888 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 1.8V | - | 0.43V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : ¥21.43888 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 5V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock Check Lead Time | 1 : ¥23.23000 Cut Tape (CT) 1,000 : ¥11.42214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 7V | 2.5V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock | 2,000 : ¥23.82100 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 3.3V | - | 0.44V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
0 In Stock Check Lead Time | 1 : ¥25.29000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | 500 : ¥27.50154 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 7V | 2.5V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |