Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,651 In Stock | 1 : ¥37.83000 Cut Tape (CT) 750 : ¥28.73423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
244 In Stock | 1 : ¥36.53000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
4,044 In Stock | 1 : ¥39.79000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
2,183 In Stock | 1 : ¥39.79000 Cut Tape (CT) 750 : ¥29.14492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
1,005 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
800 In Stock | 1 : ¥39.79000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
658 In Stock | 1 : ¥38.42000 Cut Tape (CT) 750 : ¥29.14492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
636 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
361 In Stock | 1 : ¥38.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 26V | 12V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 26V | 3.3V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 3A | 3A | - | - | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263-3 |