Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥28.57000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
889 In Stock | 1 : ¥33.32000 Cut Tape (CT) 500 : ¥20.85706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
442 In Stock | 1 : ¥42.12000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
511 In Stock | 1 : ¥29.64000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.5V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock 4,560 Marketplace Check Lead Time | 665 : ¥12.33421 Tube | - | Bulk Tube | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock 7,500 Marketplace Check Lead Time | 1 : ¥20.77000 Cut Tape (CT) 2,500 : ¥9.51497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
280 In Stock | 1 : ¥35.38000 Cut Tape (CT) 500 : ¥18.58208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.5V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
73 In Stock | 1 : ¥42.08000 Tube | - | Tube | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 2,500 : ¥9.51497 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 2,500 : ¥16.67467 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 2,500 : ¥16.67467 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 190 : ¥24.44795 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 190 : ¥24.44795 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 190 : ¥24.44795 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.55V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock | 180 : ¥25.32089 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 180 : ¥25.32089 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.5V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 1 : ¥34.40000 Cut Tape (CT) 500 : ¥21.55534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | 1 : ¥34.40000 Cut Tape (CT) 500 : ¥21.55534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.5V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.5V | - | 0.5V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.50V @ 1.5A | 1.5A | 30 µA | 8 mA | 80dB ~ 65dB (120Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |