Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,086 In Stock | 1 : ¥23.04000 Cut Tape (CT) 2,000 : ¥10.54818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.87V @ 500mA | 500mA | 34 µA | 53 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | HRP-5 | ||
4,765 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥6.71613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | - | 46 µA | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
2,365 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥4.39938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 9V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 50dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
5,547 In Stock | 1 : ¥16.67000 Cut Tape (CT) 2,000 : ¥7.61197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 2.8V | 12V | 0.48V @ 200mA | 500mA | 50 µA | - | 55dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
3,294 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,000 : ¥9.07505 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 42V | 1.2V | 16V | 0.83V @ 500mA | 500mA | 46 µA | - | 70dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | - | Surface Mount | HRP-5 (5 Leads + Tab) | HRP-5 | ||
2,465 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥6.47154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 1V @ 200mA | 200mA | 15 µA | - | 63dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |