Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,049 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.24493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 5V | - | - | 100mA | 6 mA | 49dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
2,995 In Stock 75,000 Factory | 1 : ¥4.34000 Cut Tape (CT) 3,000 : ¥1.16901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 15mA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
4,478 In Stock | 1 : ¥6.21000 Cut Tape (CT) 4,000 : ¥5.10050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.65V @ 500mA | 500mA | 130 µA | 64dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |