Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,751 In Stock | 1 : ¥2.87000 Cut Tape (CT) 4,000 : ¥0.82773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | - | 65dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
3,332 In Stock | 1 : ¥6.12000 Cut Tape (CT) 2,500 : ¥3.27297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 4.5V | 0.9V @ 500mA | 500mA | 0.25 mA | 700 µA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,265 In Stock | 1 : ¥14.86000 Cut Tape (CT) 2,500 : ¥6.24970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.7V @ 200mA | 200mA | 15 µA | - | 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J |