Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
1.2V2.85V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.145V @ 300mA-
Current - Quiescent (Iq)
15 µA40 µA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)83dB ~ 61dB (100Hz ~ 100kHz)
Control Features
Enable, Power GoodEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
8-VDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-DFNW (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-DFNW
NCV8164AMLADJTCG
IC REG LIN POS ADJ 300MA 8DFNW
onsemi
11,271
In Stock
1 : ¥6.24000
Cut Tape (CT)
3,000 : ¥2.23881
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
5V
-
300mA
40 µA
83dB ~ 61dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-DFNW (3x3)
2,316
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.11578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.85V
-
0.145V @ 300mA
300mA
15 µA
65dB ~ 40dB (100Hz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.