TPS74801DRCR | |
---|---|
DigiKey Part Number | 296-21563-2-ND - Tape & Reel (TR) 296-21563-1-ND - Cut Tape (CT) 296-21563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801DRCR |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.16V @ 1.5A | |
Current - Output | ||
PSRR | 50dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.50800 | ¥105.08 |
25 | ¥9.97720 | ¥249.43 |
100 | ¥8.19430 | ¥819.43 |
250 | ¥7.65992 | ¥1,914.98 |
500 | ¥6.76918 | ¥3,384.59 |
1,000 | ¥5.34412 | ¥5,344.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.98789 | ¥14,963.67 |
6,000 | ¥4.73848 | ¥28,430.88 |
15,000 | ¥4.56035 | ¥68,405.25 |