Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
15V40V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.4V @ 50mA1.2V @ 800mA
Current - Output
50mA800mA
Current - Quiescent (Iq)
9 µA10 mA
PSRR
60dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-261-4, TO-261AA
Supplier Device Package
8-SOICSOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-223
LD1117S33TR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
34,992
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.32422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
10 mA
-
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
-
-
Surface Mount
TO-261-4, TO-261AA
SOT-223
8-SOIC
LM2936QM-5.0/NOPB
IC REG LINEAR 5V 50MA 8SOIC
Texas Instruments
665
In Stock
1 : ¥23.21000
Tube
-
Tube
Active
Positive
Fixed
1
40V
5V
-
0.4V @ 50mA
50mA
9 µA
2.5 mA
60dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.