Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,883 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥0.90308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.23V @ 300mA (Typ) | 300mA | 300 µA | 55dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3L | ||
0 In Stock Check Lead Time | 1,000 : ¥2.32173 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.21V @ 100mA | 300mA | 50 µA | 70dB (10kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |