Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
3.6V36V
Voltage - Output (Min/Fixed)
0V0.75V
Voltage - Output (Max)
3.3V36V
Voltage Dropout (Max)
0.2V @ 1.2A1.6V @ 1.1A
Current - Output
1.1A1.2A
Current - Quiescent (Iq)
500 µA800 µA
Current - Supply (Max)
1.4 mA30 mA
PSRR
65dB ~ 51dB (1kHz ~ 100kHz)75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short Circuit
Package / Case
8-WFDFN Exposed Pad16-WQFN Exposed Pad, CSP
Supplier Device Package
8-DFN (3x3)16-LFCSP (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 LFCSP EP
ADP1755ACPZ-R7
IC REG LIN POS ADJ 1.2A 16LFCSP
Analog Devices Inc.
9,060
In Stock
1 : ¥30.26000
Cut Tape (CT)
1,500 : ¥15.98684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
0.75V
3.3V
0.2V @ 1.2A
1.2A
800 µA
1.4 mA
65dB ~ 51dB (1kHz ~ 100kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
16-WQFN Exposed Pad, CSP
16-LFCSP (4x4)
8 DFB
LT3080EDD#PBF
IC REG LINEAR POS ADJ 1.1A 8DFN
Analog Devices Inc.
113
In Stock
1 : ¥51.86000
Tube
-
Tube
Active
Positive
Adjustable
1
36V
0V
36V
1.6V @ 1.1A
1.1A
500 µA
30 mA
75db ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.