Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,799 In Stock 312,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.69819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 300mA | 300mA | 95 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-UDFN (1.0x1.0) | ||
2,849 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥3.02235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 12V | - | 1.7V @ 100mA | 100mA | 6.5 mA | 62dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 |