Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,414 In Stock | 1 : ¥2.72000 Cut Tape (CT) 3,000 : ¥0.50823 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | - | 300mA | 95 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-UDFN (1.0x1.0) | ||
5,936 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.72297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | - | 300mA | 95 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-UDFN (1.0x1.0) |