Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V36V
Voltage - Output (Min/Fixed)
0V0.8V
Voltage - Output (Max)
3.6V36V
Voltage Dropout (Max)
0.16V @ 1.5A0.45V @ 500mA
Current - Output
500mA1.5A
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)90dB ~ 20dB (120Hz ~ 1MHz)
Control Features
-Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad10-VFDFN Exposed Pad
Supplier Device Package
8-MSOP-EP10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS74801DRCR
IC REG LIN POS ADJ 1.5A 10VSON
Texas Instruments
12,472
In Stock
1 : ¥11.73000
Cut Tape (CT)
3,000 : ¥4.98789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
8-MSOP-EP
LT3085EMS8E#TRPBF
IC REG LIN POS ADJ 500MA 8MSOP
Analog Devices Inc.
5,066
In Stock
1 : ¥50.75000
Cut Tape (CT)
2,500 : ¥25.46590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
36V
0V
36V
0.45V @ 500mA
500mA
10.1 µA
1 mA
90dB ~ 20dB (120Hz ~ 1MHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.