Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 6
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)Fixed
Voltage - Input (Max)
-10V5.5V6V6.5V20V30V
Voltage - Output (Min/Fixed)
-1.2V0.9V1.2V1.235V (5V)3.3V
Voltage - Output (Max)
-10V5V29V-
Voltage Dropout (Max)
0.23V @ 300mA0.38V @ 2A0.5V @ 200mA0.55V @ 1.5A0.6V @ 100mA0.65V @ 500mA
Current - Output
100mA200mA300mA500mA1.5A2A
Current - Quiescent (Iq)
70 µA120 µA130 µA200 µA1.5 mA3 mA
Current - Supply (Max)
420 µA500 µA14 mA120 mA
PSRR
63dB (120Hz)64dB (1kHz)65dB ~ 48dB (1kHz ~ 10kHz)72dB (1kHz)-
Control Features
-EnableEnable, Bypass
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
8-SO8-SO PowerPad8-SOICSOT-223-3SOT-23-THINTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
TC1262-3.3VDBTR
IC REG LIN 3.3V 500MA SOT223-3
Microchip Technology
63,218
In Stock
1 : ¥5.87000
Cut Tape (CT)
4,000 : ¥4.35122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.65V @ 500mA
500mA
130 µA
-
64dB (1kHz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
8-HSOP
TPS7A7001DDAR
IC REG LIN POS ADJ 2A 8SO PWRPAD
Texas Instruments
9,967
In Stock
1 : ¥12.58000
Cut Tape (CT)
2,500 : ¥5.32516
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.9V
5V
0.38V @ 2A
2A
3 mA
-
-
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 105°C
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-SOIC
LP2951ACM/NOPB
IC REG LIN POS ADJ 100MA 8SOIC
Texas Instruments
1,341
In Stock
1 : ¥12.40000
Tube
-
Tube
Active
Positive
Adjustable (Fixed)
1
30V
1.235V (5V)
29V
0.6V @ 100mA
100mA
120 µA
14 mA
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1963AES8-3.3#TRPBF
IC REG LINEAR 3.3V 1.5A 8SOIC
Analog Devices Inc.
4,237
In Stock
1 : ¥52.96000
Cut Tape (CT)
2,500 : ¥28.90985
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.55V @ 1.5A
1.5A
1.5 mA
120 mA
63dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
SOT23-5 Pkg
TPS72301DDCT
IC REG LIN NEG ADJ 200MA SOT23-5
Texas Instruments
3,349
In Stock
1 : ¥26.76000
Cut Tape (CT)
250 : ¥18.69964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-10V
-1.2V
-10V
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
TSOT-23-5
ADP1713AUJZ-1.2-R7
IC REG LINEAR 1.2V 300MA TSOT5
Analog Devices Inc.
1,645
In Stock
1 : ¥15.73000
Cut Tape (CT)
3,000 : ¥7.18667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
0.23V @ 300mA
300mA
70 µA
420 µA
72dB (1kHz)
Enable, Bypass
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 6

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.