Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V14V
Voltage - Output (Min/Fixed)
0.5V3.3V
Voltage - Output (Max)
5.75V-
Voltage Dropout (Max)
0.25V @ 2A0.35V @ 150mA
Current - Output
150mA2A
Current - Quiescent (Iq)
250 µA300 µA
PSRR
55dB (400Hz)70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C (TJ)-30°C ~ 125°C
Package / Case
6-VDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
6-DFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN6
LD39200PUR
IC REG LINEAR POS ADJ 2A 6DFN
STMicroelectronics
38,296
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.75V
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
SOT-23-5
LK112M33TR
IC REG LINEAR 3.3V 150MA SOT23-5
STMicroelectronics
16,764
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.37544
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
3.3V
-
0.35V @ 150mA
150mA
250 µA
-
55dB (400Hz)
Enable
Over Current, Over Temperature
-30°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.