Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥35.70000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (1.8V) | 4.5V | - | 500mA | 400 µA | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-uMAX-EP|8-uSOP-EP | ||
11 In Stock | 1 : ¥35.70000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 5.5V | 0.8V (3.3V) | 4.5V | - | 500mA | 400 µA | - | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-uMAX-EP|8-uSOP-EP |