BD900N1G-CTR | |
---|---|
DigiKey Part Number | 846-BD900N1G-CTR-ND - Tape & Reel (TR) 846-BD900N1G-CTRCT-ND - Cut Tape (CT) 846-BD900N1G-CTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD900N1G-CTR |
Description | QUICUR, NANO CAP, 150MA, ADJUSTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD900N1G-CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.72500 | ¥97.25 |
25 | ¥9.23240 | ¥230.81 |
100 | ¥7.58310 | ¥758.31 |
250 | ¥7.08864 | ¥1,772.16 |
500 | ¥6.26454 | ¥3,132.27 |
1,000 | ¥4.94567 | ¥4,945.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.61596 | ¥13,847.88 |
6,000 | ¥4.38516 | ¥26,310.96 |
15,000 | ¥4.22030 | ¥63,304.50 |