Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,998 In Stock | 1 : ¥5.53000 Cut Tape (CT) 1,000 : ¥4.16541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 13.2V | 3.3V | - | 0.725V @ 250mA | 250mA | 5 µA | 44dB (100Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-243AA | SOT-89-3 | ||
52,116 In Stock | 1 : ¥2.89000 Cut Tape (CT) 3,000 : ¥1.16589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.238V @ 500mA | 500mA | 31 µA | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |