Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,955 In Stock | 1 : ¥6.40000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1A | 6.5 mA | - | 60dB (1kHz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
487 In Stock | 1 : ¥14.28000 Cut Tape (CT) 1,000 : ¥5.99336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 1.3V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) |