Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,933 In Stock | 1 : ¥11.14000 Cut Tape (CT) 3,000 : ¥2.96163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.25V @ 150mA | 150mA | 1.3 µA | 8 µA | 40dB ~ 15dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
1,954 In Stock | 1 : ¥7.06000 Cut Tape (CT) 1,000 : ¥2.99404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.2V @ 150mA | 150mA | 80 µA | 120 µA | 55dB ~ 35dB (1kHz ~ 10kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |