Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,449 In Stock | 1 : ¥13.22000 Cut Tape (CT) 2,500 : ¥6.04478 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Programmable | 1 | 28V | 0.8V | 5V | 0.5V @ 500mA | 500mA | 130 µA | 2.5 mA | 75dB (1kHz) | Current Limit, Enable, Reset Output, Watchdog | Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 12-LSOP (0.154", 3.90mm Width) Exposed Pad | PowerSSO-12 | ||
800 In Stock | 1 : ¥9.10000 Cut Tape (CT) 800 : ¥4.96726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 5V | - | 0.6V @ 100mA | 100mA | 1 mA | 30 mA | 90dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 |