Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,610 In Stock | 1 : ¥13.22000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 5V | 20V | 1V @ 1A | 1A | 10 mA | 15 mA | - | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
1,675 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | - | - | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 |