Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
256,413 In Stock | 1 : ¥2.21000 Cut Tape (CT) 3,000 : ¥0.49324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.7V @ 300mA | 300mA | 90 µA | - | 68dB ~ 54dB (100Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,598 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.60698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.35V @ 150mA | 150mA | 55 µA | 70 µA | 60dB ~ 50dB (100Hz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 |