Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Output Configuration
NegativePositive
Output Type
Adjustable (Fixed)Fixed
Number of Regulators
12
Voltage - Input (Max)
-26V10V
Voltage - Output (Min/Fixed)
-5V3.3V, 1.5 V ~ 5.5 V
Voltage Dropout (Max)
0.58V @ 1A1V @ 1A
Current - Output
1A1.8A
Current - Quiescent (Iq)
125 µA1 mA
PSRR
58dB (1kHz)60dB (1kHz)
Control Features
-Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Temperature, Short Circuit
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
28-HTSSOPTO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-HTSSOP
TPS767D301PWPR
IC REG LIN POS ADJ 1A 28HTSSOP
Texas Instruments
4,022
In Stock
1 : ¥52.54000
Cut Tape (CT)
2,000 : ¥25.47523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
2
10V
3.3V, 1.5 V ~ 5.5 V
-
0.58V @ 1A
1A
125 µA
-
60dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP
DDPAK/TO-263-3
LM2990S-5.0
IC REG LIN -5V 1.8A DDPAK/TO263
Texas Instruments
88
In Stock
450 : ¥33.66056
Tube
-
Tube
Obsolete
Negative
Fixed
1
-26V
-5V
-
1V @ 1A
1.8A
1 mA
5 mA
58dB (1kHz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.